892-112-558-207

Heilind Number:EDA892-112-558-207
Manufacturer:EDAC
Manufacturer Number:892-112-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-558-207

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, offering a total of 112 positions, it ensures seamless and reliable connectivity. The right-angle mount orientation and compact pitch of .1 inch make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Upgrade your systems with this essential component, guaranteeing efficient and secure board-to-board connections.