892-112-558-212

Heilind Number:EDA892-112-558-212
Manufacturer:EDAC
Manufacturer Number:892-112-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a two-row configuration with a total of 112 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable conductivity with copper alloy contacts. The right-angle mount orientation ensures easy installation, while the compact .1-inch pitch and .2-inch row spacing optimize space efficiency on your board. With a high amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees stability and longevity in various applications. Upgrade your connectivity solutions with this essential component.