892-112-559-201

Heilind Number:EDA892-112-559-201
Manufacturer:EDAC
Manufacturer Number:892-112-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features 112 positions spread across 2 rows, ensuring seamless connectivity. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Its right angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C ensures stability in various environments. Perfect for PCB applications, this connector is a must-have for any electronic project. Upgrade your connectivity solutions today.