892-112-559-202

Heilind Number:EDA892-112-559-202
Manufacturer:EDAC
Manufacturer Number:892-112-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-559-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance in demanding environments. With a dual-row configuration and a total of 112 positions, it offers ample connectivity options for your application. The right-angle mount orientation allows for easy installation, and with a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your PCB setup with this essential component for seamless data transmission.