892-112-559-203

Heilind Number:EDA892-112-559-203
Manufacturer:EDAC
Manufacturer Number:892-112-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black, designed for optimal performance in demanding environments. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability under extreme temperatures ranging from -40 to 105 °C. Its two rows of 112 copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, deliver efficient power transmission at an amperage of 3 A. Perfect for secure board-to-board connections, its right-angle mount orientation offers versatility in installation. Elevate your electronic projects with this essential component, a standout in our lineup of quality connectors.