892-112-559-204

Heilind Number:EDA892-112-559-204
Manufacturer:EDAC
Manufacturer Number:892-112-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-559-204

Detailed Description

Introducing a reliable solution for high-temperature board-to-board connections, this Card Edge Connector is designed for optimal performance in demanding environments. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and efficient power transmission. Featuring two rows of 112 positions each, with a pitch of .1 inch and row spacing of .2 inch, this connector offers high-density connectivity. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable operation in extreme conditions. Ideal for industrial applications requiring robust and high-performance connectivity solutions.