892-112-559-208

Heilind Number:EDA892-112-559-208
Manufacturer:EDAC
Manufacturer Number:892-112-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-559-208

Detailed Description

Enhance your high-temperature PCB connections with this sophisticated black Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, each spaced at a precise pitch of .1 inches and .2 inches between rows, it offers seamless connectivity for up to 112 positions. The right-angle mount orientation adds versatility to your design, while its ability to withstand temperatures ranging from -40 to 105 °C guarantees consistent functionality. Perfect for applications where precision and durability are essential, this connector is a must-have in any electronic setup. Elevate your connectivity with our innovative Card Edge Connector.