892-112-560-204

Heilind Number:EDA892-112-560-204
Manufacturer:EDAC
Manufacturer Number:892-112-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-560-204

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a pitch of .1in and two rows of 112 positions, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for various industrial applications. Trust in this connector for secure and durable board-to-board connections in your projects.