892-112-560-207

Heilind Number:EDA892-112-560-207
Manufacturer:EDAC
Manufacturer Number:892-112-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-560-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, you can expect reliable conductivity and seamless integration. Featuring two rows and a total of 112 positions, it offers ample connectivity options for your project. The straight mount orientation and an operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your PCB design with this essential component.