892-114-500-201

Heilind Number:EDA892-114-500-201
Manufacturer:EDAC
Manufacturer Number:892-114-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-500-201

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable connectivity. With a current rating of 3 A and copper alloy contact material, it guarantees efficient power transfer. Boasting two rows and a pitch of .1 inches, it offers seamless integration into your PCB setup. With a total of 114 positions and straight mount orientation, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this essential component for secure and high-speed data transmission in your projects.