892-114-520-201

Heilind Number:EDA892-114-520-201
Manufacturer:EDAC
Manufacturer Number:892-114-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-520-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 114 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide efficient power transmission, while the tight pitch of .1 inch and row spacing of .2 inch optimize signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity with this essential component.