892-114-520-202

Heilind Number:EDA892-114-520-202
Manufacturer:EDAC
Manufacturer Number:892-114-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-520-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperature settings. With a current rating of 3 A, it guarantees efficient power transmission. Its two rows of copper alloy contacts, with a pitch and row spacing of .1 and .2 inches respectively, provide secure and stable connections. Boasting 114 positions, this connector offers ample room for your PCB needs. Its straight mount orientation makes installation a breeze. Built to last, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Trust in the quality and performance of this essential component for your electronic projects.