892-114-520-203

Heilind Number:EDA892-114-520-203
Manufacturer:EDAC
Manufacturer Number:892-114-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-520-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability, perfect for industrial applications. With a current rating of 3 A, it ensures efficient power transmission. The two rows of Copper Alloy contacts offer a total of 114 positions, allowing for seamless connectivity. A pitch of .1 inches and row spacing of .2 inches make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Suitable for board-to-board PCB connections, it is a must-have for any electronic setup.