892-114-520-207

Heilind Number:EDA892-114-520-207
Manufacturer:EDAC
Manufacturer Number:892-114-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-520-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission for up to 114 positions. With a 3A amperage capacity and operating temperature range of -40 to 105°C, it's perfect for demanding applications. The connector offers a pitch of .1 inches and a row spacing of .2 inches, with a straight mount orientation for easy installation on your PCB. Upgrade your board-to-board connections with this essential component.