892-114-521-202

Heilind Number:EDA892-114-521-202
Manufacturer:EDAC
Manufacturer Number:892-114-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 114 positions with a pitch of .1 inches, facilitating seamless data transfer. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, it guarantees reliability in various applications. Its straight mount orientation and efficient 3 A amperage make it a perfect choice for your PCB connectivity needs. Explore the next level of connectivity with this essential component.