892-114-521-207

Heilind Number:EDA892-114-521-207
Manufacturer:EDAC
Manufacturer Number:892-114-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission even in high-temperature environments. With a 3A amperage rating and a pitch of .1 inch, it's perfect for high-speed data transmission. The straight mount orientation and 2-row layout with 114 positions offer versatile installation options for your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB connections with this essential component.