892-114-523-202

Heilind Number:EDA892-114-523-202
Manufacturer:EDAC
Manufacturer Number:892-114-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-523-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and durability even in extreme environments. With two rows of copper alloy contacts, it offers seamless power delivery at a 3A amperage. The .1-inch pitch and .2-inch row spacing provide precise alignment, accommodating 114 positions for seamless board-to-board connectivity. Perfect for demanding applications, this connector maintains peak functionality in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component in the PCB Connectors category.