892-114-523-207

Heilind Number:EDA892-114-523-207
Manufacturer:EDAC
Manufacturer Number:892-114-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-523-207

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact pins made of durable Copper Alloy, this connector ensures secure power and data transmission. Featuring two rows of 114 positions each, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where high temperature performance is crucial. Trust in its robust construction and superior connectivity for your next project.