892-114-523-208

Heilind Number:EDA892-114-523-208
Manufacturer:EDAC
Manufacturer Number:892-114-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-523-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration onto your circuit board. With 114 positions, it provides ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient and secure board-to-board connections in your projects.