892-114-524-212

Heilind Number:EDA892-114-524-212
Manufacturer:EDAC
Manufacturer Number:892-114-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-524-212

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Featuring a sleek black design, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees reliable performance. Its two rows of 114 positions, spaced at a pitch of .1 in and row spacing of .2 in, offer ample connectivity options. Suitable for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Trust in this connector for seamless and efficient connectivity in your projects.