892-114-540-208

Heilind Number:EDA892-114-540-208
Manufacturer:EDAC
Manufacturer Number:892-114-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-540-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme operating temperatures ranging from -40 to 105 °C. With a double row configuration and a total of 114 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees efficient power transfer with a maximum amperage of 3 A. Its precise pitch of .1 in and row spacing of .2 in allow for secure and stable mounting, while the straight mount orientation ensures easy installation. Perfect for demanding applications, this connector is a must-have component for any PCB assembly project.