892-114-540-212

Heilind Number:EDA892-114-540-212
Manufacturer:EDAC
Manufacturer Number:892-114-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-540-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a two-row layout with 114 positions, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing efficient power transfer with an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or commercial applications, its straight mount orientation offers versatility in installation. Elevate your connectivity with this essential component.