892-114-541-202

Heilind Number:EDA892-114-541-202
Manufacturer:EDAC
Manufacturer Number:892-114-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-541-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both robustness and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its dual-row configuration, with a total of 114 positions at a pitch of .1 inches, offers ample connectivity options. The straight mount orientation and .2-inch row spacing make for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-performance applications. Upgrade your PCB setup with this essential component for seamless data and power transmission.