892-114-541-207

Heilind Number:EDA892-114-541-207
Manufacturer:EDAC
Manufacturer Number:892-114-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-541-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections. With a sleek black finish, this connector offers a dual-row configuration and a total of 114 positions, ensuring seamless connectivity in your electronic applications. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and optimal performance even in extreme temperatures ranging from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in this essential component for your PCB assembly needs, where precision and longevity are paramount.