892-114-541-212

Heilind Number:EDA892-114-541-212
Manufacturer:EDAC
Manufacturer Number:892-114-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless communication with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. With 114 positions available, it caters to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity requirements.