892-114-542-201

Heilind Number:EDA892-114-542-201
Manufacturer:EDAC
Manufacturer Number:892-114-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-542-201

Detailed Description

Enhance your high-temperature board-to-board connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 114 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and harsh-environment settings. Its straight mount orientation adds versatility to your design, making it a must-have in your electronic components inventory. Upgrade to this Card Edge Connector and experience seamless connectivity like never before.