892-114-542-203

Heilind Number:EDA892-114-542-203
Manufacturer:EDAC
Manufacturer Number:892-114-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-542-203

Detailed Description

Ensure seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in demanding conditions. With a 3 A amperage and copper alloy contact material, it offers efficient power transmission. Its two rows with a pitch of .1 in and row spacing of .2 in accommodate 114 positions, enabling versatile connectivity options. Perfect for PCB applications, this straight-mount connector operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and performance for your connectivity needs.