892-114-544-212

Heilind Number:EDA892-114-544-212
Manufacturer:EDAC
Manufacturer Number:892-114-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-544-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 114 positions, it offers ample connectivity options. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing make for efficient assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.