892-114-555-204

Heilind Number:EDA892-114-555-204
Manufacturer:EDAC
Manufacturer Number:892-114-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-555-204

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and a pitch of .1 inches, it offers 114 positions for seamless board-to-board connections. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Upgrade your setup with this black Card Edge Connector, delivering both durability and high performance.