892-114-556-207

Heilind Number:EDA892-114-556-207
Manufacturer:EDAC
Manufacturer Number:892-114-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-556-207

Detailed Description

Experience seamless connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliability and durability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient connections for your PCB needs. Boasting a total of 114 positions and a straight mount orientation, it provides ample versatility for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any application requiring dependable board-to-board connectivity. Elevate your connectivity game with this essential component.