892-114-556-208

Heilind Number:EDA892-114-556-208
Manufacturer:EDAC
Manufacturer Number:892-114-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-556-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a pitch of .1 inches and two rows of 114 positions, it offers reliable and efficient board-to-board connection. Crafted with copper alloy contacts, it ensures seamless power transmission at an amperage of 3A. Perfect for demanding environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component, a must-have in any professional setup.