892-114-556-212

Heilind Number:EDA892-114-556-212
Manufacturer:EDAC
Manufacturer Number:892-114-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a black finish and a sleek straight mount orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with 114 positions offers ample connectivity options. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade to this connector and experience seamless board-to-board connectivity like never before.