892-114-558-201

Heilind Number:EDA892-114-558-201
Manufacturer:EDAC
Manufacturer Number:892-114-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-558-201

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 114 positions, it's perfect for high-density applications. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Featuring a right-angle mount orientation, it's versatile for various PCB setups. And with an operating temperature range of -40 to 105°C, it's built to withstand even the harshest environments. Elevate your PCB connections with this top-of-the-line connector.