892-114-558-203

Heilind Number:EDA892-114-558-203
Manufacturer:EDAC
Manufacturer Number:892-114-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-558-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and style. Its copper alloy contacts and two rows of 114 positions guarantee reliable power delivery, with a 3A amperage rating catering to high-performance applications. Featuring a right-angle mount orientation and a pitch of .1 inches, it seamlessly integrates into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.