892-114-558-207

Heilind Number:EDA892-114-558-207
Manufacturer:EDAC
Manufacturer Number:892-114-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-558-207

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches, this connector offers seamless connectivity with precision and efficiency. With a total of 114 positions, it provides ample room for your PCB connections. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB assembly process with this essential component.