892-114-558-212

Heilind Number:EDA892-114-558-212
Manufacturer:EDAC
Manufacturer Number:892-114-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperatures. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your PCB needs. Boasting a total of 114 positions and a 3A amperage rating, it provides ample capacity for your power and signal transmission requirements. Its right angle mount orientation and .2-inch row spacing make it versatile for various board-to-board applications. Plus, with an operating temperature range of -40 to 105°C, you can trust it to deliver consistent performance in diverse settings. Elevate your connectivity solutions with this essential component.