892-114-559-201

Heilind Number:EDA892-114-559-201
Manufacturer:EDAC
Manufacturer Number:892-114-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-559-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a dual-row layout with a total of 114 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. The right-angle mount orientation and a .1-inch pitch offer versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Elevate your electronics assembly with this essential component, perfect for professional and DIY projects alike.