892-114-559-202

Heilind Number:EDA892-114-559-202
Manufacturer:EDAC
Manufacturer Number:892-114-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-559-202

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a maximum amperage of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, offer seamless connectivity for your PCB applications. Boasting 114 positions and a right-angle mount orientation, it provides versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Explore our wide range of PCB connectors for all your connectivity needs.