892-114-559-207

Heilind Number:EDA892-114-559-207
Manufacturer:EDAC
Manufacturer Number:892-114-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-559-207

Detailed Description

Elevate your PCB connections with our high-temp card edge connector. Designed for durability and efficiency, this sleek black connector features a dual-row configuration with 114 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the narrow pitch of .1 inches and row spacing of .2 inches optimize space on your board. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for reliable and high-speed connections.