892-114-559-212

Heilind Number:EDA892-114-559-212
Manufacturer:EDAC
Manufacturer Number:892-114-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures superior performance even in high-temperature environments. With a 3 A amperage rating, it guarantees efficient power transmission. The two rows of 114 positions, spaced at .1 inches with .2-inch row spacing, offer ample connectivity options. Crafted from durable Copper Alloy, the contacts provide secure and stable connections. Whether for industrial machinery or telecommunications equipment, this connector, with a right-angle mount orientation, is perfect for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your connectivity needs. Explore our range of connectors for more options tailored to your requirements.