892-114-560-202

Heilind Number:EDA892-114-560-202
Manufacturer:EDAC
Manufacturer Number:892-114-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-560-202

Detailed Description

Introducing our high-temp card edge connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring safe operation even in extreme conditions. With a black color and a sleek straight mount orientation, it offers both functionality and aesthetic appeal. The copper alloy contact material guarantees efficient power transmission, while the 2-row design with a total of 114 positions allows for versatile connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this high-quality component, perfect for board-to-board connections.