892-114-560-203

Heilind Number:EDA892-114-560-203
Manufacturer:EDAC
Manufacturer Number:892-114-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-560-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 114 positions, provide ample connectivity options for your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in extreme conditions. Its straight mount orientation makes installation a breeze, while its top-tier construction qualifies it as a must-have component in your connectivity arsenal. Upgrade your PCB design with this high-performance connector and experience seamless data transmission like never before.