892-114-560-207

Heilind Number:EDA892-114-560-207
Manufacturer:EDAC
Manufacturer Number:892-114-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-114-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-114-560-207

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this essential component boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3A and copper alloy contacts, it ensures reliable power transmission. Featuring dual rows with a pitch of .1 inch and 114 positions, it offers ample connectivity for your application. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this high-quality connector for seamless board-to-board integration in your projects.