892-116-520-212

Heilind Number:EDA892-116-520-212
Manufacturer:EDAC
Manufacturer Number:892-116-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-520-212

Detailed Description

Discover the perfect solution for high-temperature connectivity with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance and safety. With a 3A amperage rating, it provides efficient power transmission for your applications. Boasting a dual-row configuration and 116 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various projects. Whether you need to establish board-to-board connections or connect to a PCB, this straight-mount connector is the ideal choice. Explore our range of high-quality connectors to find the perfect fit for your needs.