892-116-521-201

Heilind Number:EDA892-116-521-201
Manufacturer:EDAC
Manufacturer Number:892-116-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-521-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector offers a seamless link between boards, ensuring reliable power and data transmission. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it not only looks sleek but also withstands even the most demanding environments. Featuring two rows of 116 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in any application. Upgrade your PCB connections with this essential component, perfect for a variety of electronic devices.