892-116-521-202

Heilind Number:EDA892-116-521-202
Manufacturer:EDAC
Manufacturer Number:892-116-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-amperage capability of 3 A. With two rows of 116 positions, it offers seamless integration on PCBs, ensuring efficient board-to-board connections. The copper alloy contact material guarantees conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it provides straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.