892-116-521-208

Heilind Number:EDA892-116-521-208
Manufacturer:EDAC
Manufacturer Number:892-116-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-521-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector ensures reliable performance in demanding environments. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance, while the Copper Alloy contacts guarantee efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates seamless board-to-board connections. Boasting 116 positions across two rows, it accommodates multiple connections with ease. The straight mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your PCB assembly with this essential component for optimal performance and longevity.