892-116-521-212

Heilind Number:EDA892-116-521-212
Manufacturer:EDAC
Manufacturer Number:892-116-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-521-212

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, specially designed for durability and reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 rated Polyphenylene Sulfide, this connector is both heat-resistant and flame-retardant, ensuring safe and efficient operation. With a double-row design and a total of 116 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and long-term performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component, perfect for board-to-board connections in various electronic devices.