892-116-523-212

Heilind Number:EDA892-116-523-212
Manufacturer:EDAC
Manufacturer Number:892-116-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for seamless integration in PCBs, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme conditions. With a sleek black finish and sturdy Copper Alloy contacts, it offers both functionality and style. Boasting a double-row layout with 116 positions and a pitch of .1 inches, it provides ample connectivity options for your projects. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation, while an operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in any application.