892-116-524-207

Heilind Number:EDA892-116-524-207
Manufacturer:EDAC
Manufacturer Number:892-116-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-116-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-116-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution designed for seamless integration. Featuring a sleek black color and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures optimal performance even in high-temperature environments. With two rows of copper alloy contacts offering a total of 116 positions, this connector guarantees efficient data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for straight mounting orientation, it's perfect for various applications. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity game with this essential component.